This DC/DC converter from BEL has an efficiency of 83% and features under-voltage lockout, overcurrent protection, and short-circuit protection. It operates at a frequency of 300kHz and has a maximum input voltage of 32V. The converter is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C.
BEL S7AH-03H1500 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | UVLO, OCP, SCP |
| Frequency | 300kHz |
| Height | 0.32inch |
| Lead Free | Contains Lead |
| Length | 0.78inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | x7AH-03H |
| Voltage - Output 1 | 1.5V |
| Weight | 5.1g |
| Width | 0.7inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL S7AH-03H1500 to view detailed technical specifications.
No datasheet is available for this part.