The BEL S7AH-03H1800 DC/DC converter operates over a temperature range of -40°C to 85°C and is packaged in a surface mount package. It features a maximum output current of 3A and a maximum power dissipation of 5W. The device has a switching frequency of 300kHz and is designed with UVLO, OCP, and SCP features. It is available in a package quantity of 25 units, packaged in a rail/tube configuration.
BEL S7AH-03H1800 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | UVLO, OCP, SCP |
| Frequency | 300kHz |
| Height | 0.32inch |
| Lead Free | Contains Lead |
| Length | 0.78inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | x7AH-03H |
| Voltage - Output 1 | 1.8V |
| Weight | 5.1g |
| Width | 0.7inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL S7AH-03H1800 to view detailed technical specifications.
No datasheet is available for this part.