BEL S7AH-03H500 technical specifications.
| Package/Case | Module |
| Length | 17.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL S7AH-03H500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.