The S7AH-03H500R DC/DC converter from BEL is a board mount device with a maximum output current of 3A and a maximum power dissipation of 15W. It operates at a frequency of 300kHz and has a maximum input voltage of 32V. The converter is packaged in a surface mount package and has a maximum operating temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead.
BEL S7AH-03H500R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 92% |
| Features | UVLO, OCP, SCP |
| Frequency | 300kHz |
| Height | 0.32inch |
| Lead Free | Contains Lead |
| Length | 0.78inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | x7AH-03H |
| Voltage - Output 1 | 5V |
| Weight | 5.1g |
| Width | 0.7inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL S7AH-03H500R to view detailed technical specifications.
No datasheet is available for this part.