Board mount DC-DC converter, 1-output, delivering 7A at 2.5V for 17.5W output power. Features include UVLO, OCP, and SCP protection, operating with a 300kHz frequency. This surface mount component offers 92% efficiency, a 3V to 3.6V input range, and operates from -40°C to 85°C. Packaged in tape and reel, it measures 0.7 x 0.65 x 0.32 inches and weighs 5g.
BEL S7AH-07C1A0R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 92% |
| Features | UVLO, OCP, SCP |
| Frequency | 300kHz |
| Height | 0.32inch |
| Lead Free | Contains Lead |
| Length | 0.7inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 17.5W |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | x7AH-07C |
| Voltage - Output 1 | 2.5V |
| Weight | 5g |
| Width | 0.65inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL S7AH-07C1A0R to view detailed technical specifications.
No datasheet is available for this part.