The x7AH-12F1800 DC/DC converter from BEL is a surface mount device with a maximum output current of 12A and a maximum power dissipation of 22W. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V. The converter features UVLO, OCP, and SCP functions and has an efficiency of 87%. It is available in a package quantity of 25 units per rail/Tube packaging.
BEL S7AH-12F1800 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 87% |
| Features | UVLO, OCP, SCP |
| Frequency | 300kHz |
| Height | 0.32inch |
| Lead Free | Contains Lead |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 22W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | x7AH-12F |
| Voltage - Output 1 | 1.8V |
| Weight | 5.1g |
| Width | 0.7inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL S7AH-12F1800 to view detailed technical specifications.
No datasheet is available for this part.