This DC/DC converter from BEL features a single output voltage of 3.3V with a maximum output current of 12A and a maximum power dissipation of 40W. Operating within a temperature range of -40°C to 85°C, it has a frequency of 300kHz and is packaged in a surface mount configuration. The converter includes features such as under-voltage lockout, over-current protection, and short-circuit protection.
BEL S7AH-12F3300 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 91% |
| Features | UVLO, OCP, SCP |
| Frequency | 300kHz |
| Height | 0.32inch |
| Lead Free | Contains Lead |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | x7AH-12F |
| Voltage - Output 1 | 3.3V |
| Weight | 5.1g |
| Width | 0.7inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL S7AH-12F3300 to view detailed technical specifications.
No datasheet is available for this part.