BEL S7DB-08C250 technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 20W |
| Output Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL S7DB-08C250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.