BEL S7DB-12C150 technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 18W |
| Output Voltage | 1.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BEL S7DB-12C150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.