Board mount DC/DC converter, 60W output power, 12V single output voltage, delivering 5A output current. Features 84% efficiency, 4.242kV isolation voltage, and a wide operating temperature range of -10°C to 70°C. This hybrid power supply module is RoHS compliant and designed for chassis or screw mounting.
BEL SBLP65-1012G technical specifications.
| Current - Output 1 | 5A |
| Depth | 50.8mm |
| Efficiency | 84% |
| Height | 1.3inch |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SBLP65 (65W) |
| Voltage - Output 1 | 12V |
| Weight | 4.056506oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SBLP65-1012G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.