BEL SBLP65-1048G technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 101.6 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 33.02 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 1.25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.5(rms)(Typ)A |
| Ripple & Noise | 1mV |
| Cage Code | 92912 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for BEL SBLP65-1048G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.