This surface mount fixed inductor has a nonstandard package and a maximum operating temperature of 125°C. It has a minimum operating temperature of -40°C and a saturation current of 740mA. The inductor has a DC resistance of 344mR and an inductance of 100uH. It is unshielded and available on tape and reel.
BEL SC104-101 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 344mR |
| Inductance | 100uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 740mA |
| Series | SC104 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC104-101 to view detailed technical specifications.
No datasheet is available for this part.