The SC104-121 is a surface mount fixed inductor with a nonstandard package and unshielded design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a saturation current of 690mA and a DC resistance of 396mR. It is available in a tape and reel packaging format. The inductor's inductance is 120uH and it operates at a test frequency of 1kHz.
BEL SC104-121 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 396mR |
| Inductance | 120uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 690mA |
| Series | SC104 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC104-121 to view detailed technical specifications.
No datasheet is available for this part.