The SC104-151 is a fixed inductor with a nonstandard package and 150uH inductance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is available in tape and reel packaging. It has a DC resistance of 544 milliohms and a saturation current of 610 milliamperes.
BEL SC104-151 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 544mR |
| Inductance | 150uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 610mA |
| Series | SC104 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC104-151 to view detailed technical specifications.
No datasheet is available for this part.