The SC104-221 is a fixed inductor from BEL with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 721mΩ and a saturation current of 530mA. The inductor is packaged in a nonstandard case and is available on tape and reel. It is designed for surface mount applications and has a tolerance of 20%.
BEL SC104-221 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 721mR |
| Inductance | 220uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 530mA |
| Series | SC104 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC104-221 to view detailed technical specifications.
No datasheet is available for this part.