
The SC104 Series 270uH 20% 1kHz Surface Mount Inductor features a nonstandard package and unshielded design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor's DC resistance is 949mR, and its saturation current is 450mA.
BEL SC104-271 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 949mR |
| Inductance | 270uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 450mA |
| Series | SC104 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC104-271 to view detailed technical specifications.
No datasheet is available for this part.