
The SC104-331 is a surface mount fixed inductor with a nonstandard package and unshielded construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a DC resistance of 1.1 ohms and an inductance of 330 microhenries. It is rated for a saturation current of 420 milliamps and has a tolerance of 20%. The inductor is available on tape and reel.
BEL SC104-331 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.1R |
| Inductance | 330uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 420mA |
| Series | SC104 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC104-331 to view detailed technical specifications.
No datasheet is available for this part.