
The SC104-471 is a surface mount fixed inductor with a nonstandard package and unshielded construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor's DC resistance is 1.526 ohms and its inductance is 470 microhenries. It can handle a saturation current of up to 350 milliamps and is available in tape and reel packaging.
BEL SC104-471 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.526R |
| Inductance | 470uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 350mA |
| Series | SC104 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC104-471 to view detailed technical specifications.
No datasheet is available for this part.