The SC104 Series Fixed Inductor features a nonstandard package with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 1.904 ohms and an inductance of 560 microhenries. The inductor is surface mountable and available in tape and reel packaging. It is unshielded and has a saturation current of 320 milliamps.
BEL SC104-561 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.904R |
| Inductance | 560uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 320mA |
| Series | SC104 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC104-561 to view detailed technical specifications.
No datasheet is available for this part.