The SC104-680 is a surface mount fixed inductor with a nonstandard package and unshielded construction. It has a DC resistance of 223 milliohms and an inductance of 68 microhenries. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in tape and reel packaging and is suitable for use in high-frequency applications up to 2.52 MHz.
BEL SC104-680 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 223mR |
| Inductance | 68uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 910mA |
| Series | SC104 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC104-680 to view detailed technical specifications.
No datasheet is available for this part.