The BEL SC104B-151 is a surface mount fixed inductor with a DC resistance of 554 milliohms and an inductance of 150 microhenries. It has a saturation current of 610 milliamperes and a tolerance of 20%. The inductor operates over a temperature range of -40°C to 125°C and is packaged in a nonstandard case with a tape and reel packaging. It is an unshielded component.
BEL SC104B-151 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 554mR |
| Inductance | 150uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 610mA |
| Series | SC104B |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC104B-151 to view detailed technical specifications.
No datasheet is available for this part.