
The SC104B-180 series fixed inductor is a surface mount component with a nonstandard package and unshielded design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor features a DC resistance of 90mR and an inductance of 18uH. It is available on tape and reel for convenient mounting. The SC104B-180 series is designed for use in a variety of applications, including those requiring high current handling and stable inductance.
BEL SC104B-180 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 90mR |
| Inductance | 18uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.73A |
| Series | SC104B |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC104B-180 to view detailed technical specifications.
No datasheet is available for this part.