The SC104B-271 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 949mR and an inductance of 270uH. The inductor is unshielded and has a saturation current of 450mA. It is available in tape and reel packaging and has a minimum operating temperature of -40°C.
BEL SC104B-271 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 949mR |
| Inductance | 270uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 450mA |
| Series | SC104B |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC104B-271 to view detailed technical specifications.
No datasheet is available for this part.