
The SC105-101 is a fixed inductor with a nonstandard package, offering a DC resistance of 350 milliohms and an inductance of 100 microhenries. It can handle a saturation current of up to 970 milliamperes and operates within a temperature range of -40°C to 125°C. This surface mount inductor is available in cut tape packaging and is unshielded.
BEL SC105-101 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 350mR |
| Inductance | 100uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 970mA |
| Series | SC105 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC105-101 to view detailed technical specifications.
No datasheet is available for this part.