
This surface mount fixed inductor features a nonstandard package and a maximum operating temperature of 125°C. The device has a DC resistance of 470 milliohms and an inductance of 150 microhenries. It is designed for surface mount applications and has a saturation current of 780 milliamperes. The inductor is unshielded and has a tolerance of 20%. It is available in a cut tape packaging format.
BEL SC105-151 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 470mR |
| Inductance | 150uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 780mA |
| Series | SC105 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC105-151 to view detailed technical specifications.
No datasheet is available for this part.