
The BEL SC105-181 is a surface mount fixed inductor with a nonstandard package and unshielded design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a DC resistance of 630 milliohms and an inductance of 180 microhenries. It is available in tape and reel packaging and is suitable for use in high-frequency applications.
BEL SC105-181 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 630mR |
| Inductance | 180uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 720mA |
| Series | SC105 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC105-181 to view detailed technical specifications.
No datasheet is available for this part.