
The BEL SC105-220 is a surface mount fixed inductor with a nonstandard package and unshielded design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor's DC resistance is 100mR, and its inductance is 22uH. It is rated for a saturation current of 1.95A and has a tolerance of 20%. The inductor is packaged in tape and reel for surface mount applications.
BEL SC105-220 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 100mR |
| Inductance | 22uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.95A |
| Series | SC105 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC105-220 to view detailed technical specifications.
No datasheet is available for this part.