
The SC105-331 is a surface mount fixed inductor with a nonstandard package, rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 1.15 ohms and an inductance of 330 microhenries. The inductor is unshielded and has a saturation current of 520 milliamps. It is available in tape and reel packaging and is suitable for use in a variety of applications.
BEL SC105-331 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.15R |
| Inductance | 330uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 520mA |
| Series | SC105 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC105-331 to view detailed technical specifications.
No datasheet is available for this part.