
The SC105-391 is a surface mount fixed inductor with a DC resistance of 1.3 ohms and an inductance of 390 microhenries. It has a tolerance of 20% and a saturation current of 480 milliamps. The inductor is designed to operate over a temperature range of -40°C to 125°C and is available on tape and reel. It is a nonstandard package type and is unshielded.
BEL SC105-391 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.3R |
| Inductance | 390uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 480mA |
| Series | SC105 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC105-391 to view detailed technical specifications.
No datasheet is available for this part.