
The BEL SC105-470 is a surface mount fixed inductor with a nonstandard package and unshielded design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a DC resistance of 170mR and an inductance of 47uH. It is available in a cut tape packaging format and has a saturation current of 1.28A. The inductor is designed for use in high-frequency applications, with a test frequency of 2.52MHz.
BEL SC105-470 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 170mR |
| Inductance | 47uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 1.28A |
| Series | SC105 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC105-470 to view detailed technical specifications.
No datasheet is available for this part.