
The SC105-471 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 1.48 ohms and an inductance of 470 microhenries. The inductor is unshielded and has a saturation current of 420 milliamps. It is available in tape and reel packaging and has a tolerance of 20%. The inductor is suitable for use in a temperature range of -40°C to 125°C.
BEL SC105-471 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.48R |
| Inductance | 470uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 420mA |
| Series | SC105 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC105-471 to view detailed technical specifications.
No datasheet is available for this part.