
The SC105-561 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 1.9 ohms and an inductance of 560 microhenries. The inductor is designed for surface mount applications and is available on tape and reel. It is unshielded and has a saturation current of 330 milliamps. The SC105-561 is rated for operation between -40°C and 125°C.
BEL SC105-561 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.9R |
| Inductance | 560uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 330mA |
| Series | SC105 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC105-561 to view detailed technical specifications.
No datasheet is available for this part.
