
The SC105-821 is a surface mount fixed inductor with a nonstandard package and unshielded construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor's DC resistance is 2.55 ohms and its inductance is 820 microhenries. It is available in tape and reel packaging and has a saturation current of 240 milliamps.
BEL SC105-821 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.55R |
| Inductance | 820uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 240mA |
| Series | SC105 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC105-821 to view detailed technical specifications.
No datasheet is available for this part.
