
BEL SC105B-271 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 970mR |
| Inductance | 270uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 570mA |
| Series | SC105B |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC105B-271 to view detailed technical specifications.
No datasheet is available for this part.