The SC1206-1R0 is a surface mount fixed inductor with a nonstandard package and unshielded design. It features a DC resistance of 364 milliohms and an inductance of 1 microhenry. The inductor has a saturation current of 510 milliamps and operates within a temperature range of -40°C to 125°C. It is available in tape and reel packaging and is suitable for use in high-frequency applications up to 1 MHz.
BEL SC1206-1R0 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 364mR |
| Inductance | 1uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 510mA |
| Series | SC1206 |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC1206-1R0 to view detailed technical specifications.
No datasheet is available for this part.