BEL SC1210-221 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 10.92R |
| Inductance | 220uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 70mA |
| Series | SC1210 |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC1210-221 to view detailed technical specifications.
No datasheet is available for this part.
