The SC1608C-102 is a surface mount fixed inductor from BEL with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 5.35 ohms and an inductance of 1 millihenry. The inductor is shielded and has a tolerance of 30%. It is available in tape and reel packaging and is suitable for use in applications with a minimum operating temperature of -40°C.
BEL SC1608C-102 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 5.35R |
| Inductance | 1mH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 45mA |
| Series | SC1608C |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC1608C-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.