BEL SC1608F 3R3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.08Ohm |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL SC1608F 3R3 to view detailed technical specifications.
No datasheet is available for this part.