The SC1704-150 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 660 milliohms and an inductance of 15 microhenries. The inductor is suitable for use in applications where a high saturation current of 400 milliamperes is required. The SC1704-150 is available in tape and reel packaging and is unshielded. It is designed to operate over a temperature range of -40°C to 125°C.
BEL SC1704-150 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 660mR |
| Inductance | 15uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 400mA |
| Series | SC1704 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC1704-150 to view detailed technical specifications.
No datasheet is available for this part.