The BEL SC1704-151 is a fixed inductor with a 150uH inductance value and a saturation current of 130mA. It has a DC resistance of 6.4 ohms and a tolerance of 20%. The inductor is packaged in a nonstandard case and is available on tape and reel for surface mount applications. It operates over a temperature range of -40°C to 125°C.
BEL SC1704-151 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 6.4R |
| Inductance | 150uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 130mA |
| Series | SC1704 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC1704-151 to view detailed technical specifications.
No datasheet is available for this part.