The SC1704-2R2 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 150 milliohms and an inductance of 2.2 microhenries. The inductor is unshielded and has a tolerance of 20%. It is designed to operate over a temperature range of -40°C to 125°C and is available on tape and reel.
BEL SC1704-2R2 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 150mR |
| Inductance | 2.2uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 900mA |
| Series | SC1704 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC1704-2R2 to view detailed technical specifications.
No datasheet is available for this part.