The BEL SC2220-101 is a fixed inductor with a 100uH inductance value and a DC resistance of 1.2 ohms. It has a tolerance of 20% and a saturation current of 560mA. The inductor is packaged in a nonstandard case and is available on tape and reel for surface mount applications. It can operate over a temperature range of -40°C to 125°C.
BEL SC2220-101 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.2R |
| Inductance | 100uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 560mA |
| Series | SC2220 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC2220-101 to view detailed technical specifications.
No datasheet is available for this part.