This surface mount fixed inductor features a nonstandard package, a maximum operating temperature of 125°C, and a minimum operating temperature of -40°C. It has a DC resistance of 2.66 ohms and an inductance of 150 microhenries. The inductor is unshielded and has a tolerance of 20%. It is available in tape and reel packaging and is suitable for use in surface mount applications.
BEL SC2220-151 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.66R |
| Inductance | 150uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 420mA |
| Series | SC2220 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC2220-151 to view detailed technical specifications.
No datasheet is available for this part.