
The SC2220-1R0 is a fixed inductor with a resistance of 26.6mR and an inductance of 1uH. It has a saturation current of 4A and a tolerance of 20%. The inductor is available in a nonstandard package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 125°C.
BEL SC2220-1R0 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 26.6mR |
| Inductance | 1uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 4A |
| Series | SC2220 |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC2220-1R0 to view detailed technical specifications.
No datasheet is available for this part.
