
The SC2220-681 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 11.34 ohms and an inductance of 680 microhenries. The inductor is unshielded and has a saturation current of 190 milliamps. It is available in tape and reel packaging and is suitable for use in applications where a high level of reliability is required.
BEL SC2220-681 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 11.34R |
| Inductance | 680uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 190mA |
| Series | SC2220 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC2220-681 to view detailed technical specifications.
No datasheet is available for this part.
