
The SC2220-R10 is a fixed inductor with a saturation current of 6A and an inductance of 100nH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard case and is available on tape and reel for surface mount applications.
BEL SC2220-R10 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 9.8mR |
| Inductance | 100nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 6A |
| Series | SC2220 |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC2220-R10 to view detailed technical specifications.
No datasheet is available for this part.
