
The SC2220-R42 is a surface mount fixed inductor from BEL with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 18.2 milliohms and an inductance of 420 nanohenries. The inductor is designed to operate over a temperature range of -40°C to 125°C and is available in tape and reel packaging. It is an unshielded component with a saturation current of 4.8 amps and a tolerance of 30%.
BEL SC2220-R42 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 18.2mR |
| Inductance | 420nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 4.8A |
| Series | SC2220 |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC2220-R42 to view detailed technical specifications.
No datasheet is available for this part.
