The SC2506-100 is a surface mount fixed inductor with a nonstandard package and unshielded design. It features a DC resistance of 240 milliohms and an inductance of 10 microhenries. The inductor is available in tape and reel packaging and is suitable for use at frequencies up to 100 kHz. The SC2506-100 is rated for a saturation current of 1 ampere and has a tolerance of 20%. It is manufactured by BEL and is categorized as a surface mount fixed inductor.
BEL SC2506-100 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 240mR |
| Inductance | 10uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1A |
| Series | SC2506 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC2506-100 to view detailed technical specifications.
No datasheet is available for this part.