
This surface mount fixed inductor features a nonstandard package, a DC resistance of 2 ohms, and an inductance of 100 microhenries. It has a saturation current of 300 milliamps and a tolerance of 20%. The inductor is unshielded and available on tape and reel. It is designed for use in high-frequency applications, with a test frequency of 100 kilohertz.
BEL SC2506-101 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2R |
| Inductance | 100uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 300mA |
| Series | SC2506 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC2506-101 to view detailed technical specifications.
No datasheet is available for this part.