
The SC2506-151 is a surface mount fixed inductor with a nonstandard package and a DC resistance of 3.4 ohms. It has an inductance of 150 microhenries and a saturation current of 250 milliamperes. The inductor is unshielded and has a tolerance of 20%. It is available in tape and reel packaging. The inductor is designed for use in high-frequency applications, with a test frequency of 100 kilohertz.
BEL SC2506-151 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 3.4R |
| Inductance | 150uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 250mA |
| Series | SC2506 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC2506-151 to view detailed technical specifications.
No datasheet is available for this part.